RF coaxial connector, straight, solder termination, panel mount, male gender, 50 Ohm impedance, operating frequency 0 to 18 GHz. Features stainless steel body with passivated plating, copper contacts with gold plating, and PTFE dielectric. Rated for 335V, with operating temperatures from -85°C to 257°C. Bulk packaged in quantities of 100.
TE Connectivity 1059426-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Outside Diameter | 7.62mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.