This RF coaxial connector features a straight, male, panel-mount configuration with a 50-ohm impedance and a maximum frequency of 22GHz. It utilizes a crimp termination method and boasts a durable stainless steel body with passivation plating, complemented by gold-plated center contacts made from copper. The connector is designed for 5000 mating cycles and includes a TFE dielectric for reliable performance.
TE Connectivity 1059451-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 19.6mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.