
This miniature modular RF connector features a straight, male configuration with a 50 Ohm impedance and a maximum operating frequency of 22GHz. Constructed with a stainless steel body and gold plating on both the body and center contact, it utilizes a copper contact material. The connector offers a panel mount design with a solder termination and a TFE dielectric, rated for 450V and 5000 mating cycles, operating within a temperature range of -65°C to 125°C.
TE Connectivity 1059456-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 18mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059456-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.