
RF coaxial connector, straight, cable mount, male gender, 50 Ohm impedance, operating frequency 0 to 22 GHz. Features stainless steel body with gold plating, gold-plated copper center contact, and TFE dielectric. Designed for 5000 mating cycles, rated for 500V, and operates between -65°C and 125°C. Panel mount configuration with solder termination.
TE Connectivity 1059465-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 18mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Outside Diameter | 7.62mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.