RF coaxial connector, straight, male, panel mount, solder termination, 50 Ohm impedance, operating frequency 0 to 22 GHz, 335V voltage rating. Features stainless steel body, gold plated copper center contact, and TFE dielectric. Rated for 5000 mating cycles and operates from -65°C to 125°C.
TE Connectivity 1059505-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.3mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 16.4mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059505-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.