
RF coaxial connector, straight, cable mount, male gender, featuring a 50 Ohm impedance and operating frequency range of 0 to 22 GHz. Constructed with a stainless steel body and gold-plated center contact, this connector offers a robust design with a mating cycle rating of 5000. It operates within a temperature range of -65°C to 125°C and utilizes a TFE dielectric.
TE Connectivity 1059506-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.3mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 16.4mm |
| Mating Cycles | 5000 |
| Max Frequency | 22GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
