
Miniature modular RF coaxial connector, straight, cable mount, male gender, with a 50 Ohm impedance. Features a stainless steel body with passivated plating and gold-plated copper center contacts. Operates from 0Hz to 3GHz with a maximum frequency of 3GHz and a voltage rating of 250V. Designed for 5000 mating cycles, it has a temperature range of -65°C to 125°C. Termination is via crimp.
TE Connectivity 1059523-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 34.9mm |
| Mating Cycles | 5000 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059523-1 to view detailed technical specifications.
No datasheet is available for this part.