
Conn OSP Miniature Modular 0Hz to 18GHz 50Ohm Crimp ST Cable Mount RCP Gold Package
TE Connectivity 1059551-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Length | 35.6mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059551-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.