
This straight, male RF coaxial connector offers a 50 Ohm impedance and operates from 0 to 18 GHz. Featuring a stainless steel body with passivation and gold-plated center contacts made of copper, it supports up to 5000 mating cycles and a 500V voltage rating. The connector utilizes a TFE dielectric and is designed for panel mounting with a solder termination. It operates within a temperature range of -65°C to 125°C and is RoHS and ELV compliant.
TE Connectivity 1059563-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 22.3mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059563-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
