
Male, straight RF coaxial connector with 50 Ohm impedance and a maximum frequency of 18GHz. Features a stainless steel body with passivation and gold-plated center contacts made of copper. Designed for panel mounting with vertical PCB orientation and solder termination. Operates within a temperature range of -65°C to 125°C and supports up to 5000 mating cycles.
TE Connectivity 1059596-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Passivated |
| Polarity | Standard |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059596-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
