TE Connectivity 1059599-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 15.9mm |
| Mating Cycles | 5000 |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059599-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.