
Miniature modular RF coaxial connector, straight orientation, male gender, featuring a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Constructed with a stainless steel body and passivated plating, it utilizes gold-plated copper center contacts and dielectric material of TFE/Tetrafluoroethylene. Designed for panel mounting with a vertical PCB orientation, this connector offers 5000 mating cycles and a temperature range of -65°C to 125°C, with solder termination.
TE Connectivity 1059617-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 12.5mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
