
RF Coaxial Connector, Blindmate type, featuring a straight, male configuration with a panel mount. Constructed with a stainless steel body and passivated plating, it offers a 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 18 GHz. The center contact is gold-plated copper, and the dielectric is TFE, supporting up to 5000 mating cycles and a voltage rating of 375V. This connector is sealable, RoHS compliant, and designed for vertical PCB mounting with solder termination.
TE Connectivity 1059632-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 11.4mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 375V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059632-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.