TE Connectivity 1059665-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 6.35mm |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1059665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.