
This RF coaxial connector offers a 0 to 18 GHz operating frequency range with a 50 Ohm impedance. Featuring a straight, male gender and a panel mount design, it utilizes a solder termination method for a secure connection. The stainless steel body with passivated plating and gold-plated copper center contact ensures durability and excellent signal integrity. Rated for 5000 mating cycles and operating temperatures from -65°C to 125°C, this connector is RoHS compliant.
TE Connectivity 1059677-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059677-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.