
This miniature modular RF connector offers a straight, through-hole mounting orientation with a 50 Ohm impedance. Featuring gold-plated stainless steel body and copper center contacts, it operates from 0Hz to 22GHz with a maximum frequency of 18GHz. The PTFE dielectric ensures reliable performance across a temperature range of -65°C to 165°C, supporting up to 5000 mating cycles. This RoHS compliant component is designed for solder termination and has a voltage rating of 335V.
TE Connectivity 1059681-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 22 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Tail Length | 3.94mm |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059681-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.