
RF coaxial connector, blindmate series, featuring a male gender and straight orientation. This receptacle offers a 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 18 GHz. Constructed with a stainless steel body plated in gold, it utilizes brass contacts with gold plating and a PTFE dielectric. Designed for through-hole PCB mounting, it supports solder termination and has a voltage rating of 500V.
TE Connectivity 1059684-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Body/Shell Style | RECEPTACLE |
| Center Contact Plating | Gold |
| Contact Finish - Mating | GOLD |
| Contact Finish - Termination | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Coupling Type | Snap |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Gold |
| IEC Conformance | No |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Manufacturer Series | 1059684 |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 257°C |
| MIL Conformance | No |
| Min Operating Temperature | -85°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Option | General Purpose |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount | No |
| PCB Mounting Orientation | Vertical |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Tail Length | 0.157inch |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
