
The SMA RF connector features a stainless steel body and gold-plated contacts for reliable connections. It has a 75 ohm impedance and operates at frequencies up to 18 GHz. The connector is compliant with ELV and RoHS regulations and is packaged in bulk. It is suitable for use in RF and coaxial applications.
TE Connectivity 1059756-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Material | Stainless Steel |
| Max Frequency | 18GHz |
| Mount | Bulkhead |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059756-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.