TE Connectivity 1059782-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper |
| ELV | Compliant |
| Impedance | 50R |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.