
RF coaxial connector, female, straight, solder termination, panel mount, 50 Ohm impedance, operating frequency 0 to 28 GHz. Features stainless steel body with gold plating, copper center contact with gold plating, and TFE dielectric. Rated for 335V, 5000 mating cycles, and operates between -65°C and 105°C.
TE Connectivity 1059874-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Panel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 28GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 18mm |
| Mating Cycles | 5000 |
| Max Frequency | 28GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 28 GHz |
| Orientation | Straight |
| Outside Diameter | 7.62mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.