
RF coaxial connector, straight, male, panel mount, OSP miniature modular type, designed for 0Hz to 3GHz operating frequency with 50 Ohm impedance. Features stainless steel body with gold plating, copper center contact with gold plating, and TFE dielectric. Offers 5000 mating cycles, a voltage rating of 250V, and operates within a temperature range of -65°C to 125°C. Termination method is crimp.
TE Connectivity 1059889-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 3GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 35.6mm |
| Mating Cycles | 5000 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059889-1 to view detailed technical specifications.
No datasheet is available for this part.