RF coaxial connector, straight orientation, male gender, with a 50 Ohm impedance and operating frequency from 0 to 28 GHz. Features a stainless steel body with passivated plating and gold-plated copper center contacts. Designed for panel mounting with a solder termination and TFE dielectric, supporting up to 5000 mating cycles and a voltage rating of 250V.
TE Connectivity 1059901-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 28GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 28GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 28 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059901-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.