
Subminiature modular RF connector, male, straight orientation, with a 50 Ohm impedance and operating frequency range of 0 to 18 GHz. Features gold-plated stainless steel body and copper center contacts, with a PTFE dielectric. Designed for panel mounting with solder termination, offering 5000 mating cycles and a voltage rating of 335V. Operates across a temperature range of -65°C to 125°C and is RoHS compliant.
TE Connectivity 1059902-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 8.2mm |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.