
Subminiature modular RF connector with a straight, male configuration, designed for panel mounting. Features a 50 Ohm impedance and operates from 0Hz to 28GHz, with a maximum operating temperature of 257°C and a minimum of -85°C. Constructed with a stainless steel body and PTFE dielectric, it offers gold-plated center and contact plating for enhanced conductivity. This connector supports 5000 mating cycles and has a voltage rating of 250V, with solder termination.
TE Connectivity 1059903-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 28GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 28GHz |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 28 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.