Subminiature modular RF connector, male, straight orientation, 50 Ohm impedance, and 28GHz maximum frequency. Features a stainless steel body with passivation plating and a copper center contact with gold plating. Designed for panel, bulkhead, and rear-side nut mounting with a solder termination. Offers 5000 mating cycles and a voltage rating of 500V, operating from -65°C to 125°C.
TE Connectivity 1059908-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Mating Cycles | 5000 |
| Max Frequency | 28GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.