
RF coaxial connector, male, straight orientation, designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0Hz up to 40GHz. Constructed with a copper body and brass center contact, both plated in gold for enhanced conductivity and durability. Dielectric is PTFE, and the connector offers a temperature range of -65°C to 165°C.
TE Connectivity 1059995-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 40GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OS-2.9 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1059995-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.