Male pin contact for size 16 connectors, designed for wire sizes 14-18 AWG. Features gold plating for enhanced conductivity and durability. Operates reliably across a wide temperature range, from -55°C to 125°C. Straight mounting style ensures straightforward assembly.
TE Connectivity 1060-16-0144 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1060-16-0144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.