Male pin contact for size 16 connectors, designed for wire sizes 16-20 AWG. Features a nickel finish and straight mounting style. This assembly tool component facilitates the secure insertion and retention of pins within connector housings.
TE Connectivity 1060-16-0622 technical specifications.
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1060-16-0622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.