Crimp-style pin for size 20 connectors, accommodating wire gauges from 16 to 22AWG. Features a copper alloy contact with gold plating for enhanced conductivity and durability. Designed for a wide operating temperature range of -55°C to 125°C, this component is lead-free and RoHS compliant. It is sealable and supplied on tape and reel for efficient assembly processes.
TE Connectivity 1060-20-0144 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Insulation Diameter | 3.18mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060-20-0144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
