
TE Connectivity 106014-4 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Package Quantity | 330 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106014-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
