125-position, 5-row, 25-column backplane connector with a 2mm pitch. Features right-angle, through-hole mounting for board-to-board applications. Male gender with bronze contacts plated in 0.76um gold. Operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating and grey housing. Press-fit termination.
TE Connectivity 106014-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 106014-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
