
TE Connectivity 10603-0-0 technical specifications.
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 14.22mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10603-0-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.