
TE Connectivity 10603-4-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| ELV | Compliant |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 9.65mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10603-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
