TE Connectivity 10603-4-0CS1915 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Mount | Wire |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 10603-4-0CS1915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.