Hookup Wire Double Insulation 600Volt
TE Connectivity 10603-8-0CS1803 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Series | 10603 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 10603-8-0CS1803 to view detailed technical specifications.
No datasheet is available for this part.