77-position, 11-column, 7-row (5 loaded) male header with 2mm pitch and row spacing. Features gold-plated bronze contacts for signal applications, rated for 1.5A and 500V AC. Through-hole, straight mounting with a grey housing, operating from -55°C to 125°C. UL94 V-0 flammability rating.
TE Connectivity 106081-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| IEC Conformance | No |
| Lead Free | Contains Lead |
| Length | 24.9mm |
| Make First / Break Last | No |
| Manufacturer Series | 106081 |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Columns | 11 |
| Number of Contacts | 77 |
| Number of Positions | 77 |
| Number of Rows | 7 |
| Number of Rows Loaded | 5 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 106081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
