The 1060871-1 is a cable mount RF connector from TE Connectivity with a 316 series body made of copper and gold-plated contacts. It has a 50R impedance and a maximum frequency of 6GHz. The connector is compliant with ELV and RoHS standards and is available in a bulk packaging with 10,000 pieces per package. It is designed for free hanging or cable mounting with a straight orientation.
TE Connectivity 1060871-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 16.3mm |
| Max Frequency | 6GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
