
Male MCX RF coaxial connector, 50 Ohm impedance, straight orientation, designed for cable mounting with a crimp termination. Features a copper body with nickel plating and brass contacts with gold plating. Dielectric material is TFE, with a maximum operating frequency of 6GHz and a voltage rating of 335V. RoHS compliant and ELV compliant.
TE Connectivity 1060872-1 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 16.3mm |
| Max Frequency | 6GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
