
RF coaxial connector, right-angle cable mount, features a 50-ohm impedance and operates from 0 to 6 GHz with a maximum frequency of 6 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated brass and copper center contacts for optimal conductivity. The dielectric is PTFE (Tetrafluoroethylene), ensuring reliable performance across an operating temperature range of -65°C to 165°C. This connector supports 500 mating cycles and has a voltage rating of 335V, with a low insertion loss of 0.1dB.
TE Connectivity 1060891-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 12.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1060891-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
