MCX RF coaxial connector, straight male configuration, designed for 50 Ohm impedance and operating up to 6GHz. Features gold-plated brass body and center contact, with a TFE dielectric. Offers 500 mating cycles and a voltage rating of 335V, with a maximum operating temperature of 165°C. Suitable for surface mount and through-hole PCB mounting with vertical orientation.
TE Connectivity 1061001-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Height | 5.9mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Surface Mount, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 3.48mm |
| Package Quantity | 1600 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1061001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
