
Right angle MCX/MMCX RF coaxial connector, female, with a 50 Ohm impedance and a maximum operating frequency of 6 GHz. Features a brass body with nickel plating and gold-plated copper center contacts. Designed for through-hole PCB mounting with a solder termination. Operates across a temperature range of -65°C to 165°C and supports up to 500 mating cycles.
TE Connectivity 1061023-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 9.93mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Outside Diameter | 4.5mm |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tail Length | 0.155inch |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1061023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
