TE Connectivity 1061071-1 technical specifications.
| Body Material | Copper |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Material | Copper |
| Operating Frequency | 0 to 6 GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1061071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.