
TE Connectivity 10612 technical specifications.
| Maximum Outer Diameter (mm) | 3.48 |
| Jacket Thickness (mm) | 0.2 |
| Type | Data Bus Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Insulation Color | Light Blue/White |
| Max Operating Temperature | 200°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 10612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.