TE Connectivity 10612-9 technical specifications.
| ELV | Non-Compliant |
| Impedance | 77R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 10612-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.