TE Connectivity 10613-24 technical specifications.
| Type | Twinaxial Cable |
| Size | 24AWG |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Maximum Outer Diameter | 3.73mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
Download the complete datasheet for TE Connectivity 10613-24 to view detailed technical specifications.
No datasheet is available for this part.