
TE Connectivity 10613-24-9 technical specifications.
| Capacitance | 30pF |
| Color | White |
| Conductor Material | Copper, Silver |
| Dielectric Material | ETFE |
| ELV | Compliant |
| Impedance | 77R |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.71mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| DC Rated Voltage | 1kV |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10613-24-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
