TE Connectivity 10613-24-96 technical specifications.
| Capacitance | 30pF |
| Color | White, Blue |
| Conductor Material | Copper, Silver |
| Dielectric Material | ETFE |
| ELV | Compliant |
| Impedance | 77R |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Outside Diameter | 3.71mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Diameter | 0.025inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10613-24-96 to view detailed technical specifications.
No datasheet is available for this part.