TE Connectivity 10613-24-9CS2076 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Dielectric Material | ETFE |
| Impedance | 77R |
| Insulation Material | ETFE |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10613-24-9CS2076 to view detailed technical specifications.
No datasheet is available for this part.