
RJ11 connector, 4 position, 4 contact, single element configuration, vertical orientation, surface mount with solder termination. Features black housing, bronze contacts with gold plating, and a 15.7mm height. Operates within a -40°C to 70°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant. Supplied on tape and reel for efficient assembly.
TE Connectivity 106176-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106176-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.