
TE Connectivity 1062-0000-00 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Impedance | 50R |
| Material | Nylon |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Plating | Gold |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1062-0000-00 to view detailed technical specifications.
No datasheet is available for this part.
